
TM172PDG28RI | |
|---|---|
DigiKey Part Number | 4008-TM172PDG28RI-ND |
Manufacturer | |
Manufacturer Product Number | TM172PDG28RI |
Description | M172 PERF DISPLAY 28 I/O ETH 2RS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20 ~ 24VAC, 38VDC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PDG28RI Models |
Category | Voltage - Supply 20 ~ 24VAC, 38VDC |
Manufacturer Schneider Electric | Display Type LCD, Backlight |
Series | Communications BACnet, CANopen, Ethernet, Modbus, RJ45, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 16 - Digital (8), Analog (8) | Ingress Protection IP20 |
Number of Outputs and Type 12 - Analog (4), Relay (8) | Approval Agency CE, CSA, cURus, EAC, RCM |
Expandable Non-Expandable | Weight 0.660 lb (299.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 294,92000 Kč | 11 294,92 Kč |
| Unit Price without VAT: | 11 294,92000 Kč |
|---|---|
| Unit Price with VAT: | 13 666,85320 Kč |





















