
TM171ALON | |
|---|---|
DigiKey Part Number | 4008-TM171ALON-ND |
Manufacturer | |
Manufacturer Product Number | TM171ALON |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency CE, CSA, cURus, EAC |
Type Communications Module | Weight 0.170 lb (77.11 g) |
For Use With/Related Products Modicon M171, Modicon M172 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 612,28000 Kč | 8 612,28 Kč |
| Unit Price without VAT: | 8 612,28000 Kč |
|---|---|
| Unit Price with VAT: | 10 420,85880 Kč |
















