
TM172PDG18R | |
|---|---|
DigiKey Part Number | 4008-TM172PDG18R-ND |
Manufacturer | |
Manufacturer Product Number | TM172PDG18R |
Description | MODICON M172 PERFORMANCE DISPLAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM172PDG18R Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Schneider Electric | Display Type No Display |
Series | Communications RS-485, USB |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 10 - Digital (2), Analog (8) | Ingress Protection IP20 |
Number of Outputs and Type 8 - Analog (2), Digital (6) | Approval Agency CE, CSA, CURus, EAC, RCM |
Expandable Non-Expandable | Weight 0.500 lb (226.80 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 231,92000 Kč | 10 231,92 Kč |
| Unit Price without VAT: | 10 231,92000 Kč |
|---|---|
| Unit Price with VAT: | 12 380,62320 Kč |






















