
TM171ACAN | |
|---|---|
DigiKey Part Number | 4008-TM171ACAN-ND |
Manufacturer | |
Manufacturer Product Number | TM171ACAN |
Description | M171 PERF. PLUG-IN CAN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | TM171ACAN Models |
Category | For Use With/Related Products Modicon M171 Series |
Manufacturer Schneider Electric | Mounting Type Spring Terminal |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Communications Module | Approval Agency CE, CSA, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 655,55000 Kč | 3 655,55 Kč |
| Unit Price without VAT: | 3 655,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 423,21550 Kč |
















