
TM1SHTM4 | |
|---|---|
DigiKey Part Number | 4008-TM1SHTM4-ND |
Manufacturer | |
Manufacturer Product Number | TM1SHTM4 |
Description | HUMIDITY AND TEMPERATURE SENSOR, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH RS485 ±3% RH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1SHTM4 Models |
Category | Output Type RS485 |
Manufacturer Schneider Electric | Accuracy ±3% RH |
Series | Voltage - Supply 9 ~ 28VAC, 9 ~ 40VDC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Sensor Type Humidity, Temperature | Package / Case Module |
Humidity Range 0 ~ 100% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 055,71000 Kč | 11 055,71 Kč |
| Unit Price without VAT: | 11 055,71000 Kč |
|---|---|
| Unit Price with VAT: | 13 377,40910 Kč |















