
TM171ODM22R | |
|---|---|
DigiKey Part Number | 4008-TM171ODM22R-ND |
Manufacturer | |
Manufacturer Product Number | TM171ODM22R |
Description | M171 OPT. DISPLAY 22 I/OS, MODBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | TM171ODM22R Models |
Category | Voltage - Supply 12 ~ 24VAC/DC |
Manufacturer Schneider Electric | Display Type LCD - Tri Color Characters, Backlight |
Series | Communications Modbus, RS-485 |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Number of Inputs and Type 11 - Digital (6), Analog (5) | Ingress Protection IP20 |
Number of Outputs and Type 11 - Analog (5), Relay (5), Solid State (1) | Approval Agency CE, CSA, cURus, EAC |
Expandable Non-Expandable | Weight 0.360 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 855,16000 Kč | 4 855,16 Kč |
| Unit Price without VAT: | 4 855,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 874,74360 Kč |

















