
TM1STNTCRN52050 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCRN52050-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCRN52050 |
Description | NTC 5,0M IP68 5X20 -50+110C GREY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCRN52050 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 196.85" (5.00m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,34000 Kč | 710,34 Kč |
| Unit Price without VAT: | 710,34000 Kč |
|---|---|
| Unit Price with VAT: | 859,51140 Kč |















