


SR3B102BD | |
|---|---|
DigiKey Part Number | 4008-SR3B102BD-ND |
Manufacturer | |
Manufacturer Product Number | SR3B102BD |
Description | MODULAR SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 19.2 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR3B102BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | 4 - Solid State | |
Expandable | - | |
Voltage - Supply | 19.2 ~ 30VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Ingress Protection | IP20, IP40 | |
Software | - | |
Approval Agency | CSA, C-Tick, GL, GOST, UL | |
Weight | 0.490 lb (222.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 181,47000 Kč | 5 181,47 Kč |
| Unit Price without VAT: | 5 181,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 269,57870 Kč |















