
TM1STNTCRN61530 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCRN61530-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCRN61530 |
Description | NTC 3,0M IP67 6X15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCRN61530 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 118.11" (3.00m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 219,60800 Kč | 1 098,04 Kč |
| Unit Price without VAT: | 219,60800 Kč |
|---|---|
| Unit Price with VAT: | 265,72568 Kč |















