
TM171ODM14R | |
|---|---|
DigiKey Part Number | 4008-TM171ODM14R-ND |
Manufacturer | |
Manufacturer Product Number | TM171ODM14R |
Description | MODICON M171 OPTIMIZED DISPLAY 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | TM171ODM14R Models |
Category | Display Type LED - Red Characters |
Manufacturer Schneider Electric | Number of Characters Per Row 3 |
Series | Communications RS-485 |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Number of Inputs and Type 5 - Analog | Ingress Protection IP20 |
Number of Outputs and Type 9 - Analog (5), Relay (4) | Approval Agency CE, CSA, cURus, EAC |
Expandable Non-Expandable | Weight 0.420 lb (190.51 g) |
Voltage - Supply 100 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 643,89000 Kč | 4 643,89 Kč |
| Unit Price without VAT: | 4 643,89000 Kč |
|---|---|
| Unit Price with VAT: | 5 619,10690 Kč |


















