
SR3XT43BD | |
|---|---|
DigiKey Part Number | 4008-SR3XT43BD-ND |
Manufacturer | |
Manufacturer Product Number | SR3XT43BD |
Description | I/O MODULE 2 ANALOG 2 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR3XT43BD Models |
Category | Number of Outputs and Type 2 - Analog |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Zelio Logic Series | Approval Agency CSA, C-tick, GOST, UL |
Number of Inputs and Type 2 - Analog | Weight 0.240 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 345,26000 Kč | 5 345,26 Kč |
| Unit Price without VAT: | 5 345,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 467,76460 Kč |





