
TM1STNTCSN62015 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCSN62015-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCSN62015 |
Description | NTC 1,5M IP68 6X20 -50+110C GREY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCSN62015 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 59.06" (1.50m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 143,48625 Kč | 1 147,89 Kč |
| Unit Price without VAT: | 143,48625 Kč |
|---|---|
| Unit Price with VAT: | 173,61836 Kč |















