
TM171AETH | |
|---|---|
DigiKey Part Number | 4008-TM171AETH-ND |
Manufacturer | |
Manufacturer Product Number | TM171AETH |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | TM171AETH Models |
Category | For Use With/Related Products Modicon M171 Series |
Manufacturer Schneider Electric | Mounting Type DIN Rail |
Series | Termination Style RJ45 |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Communications Module | Approval Agency CE, CSA, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 194,21000 Kč | 2 194,21 Kč |
| Unit Price without VAT: | 2 194,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,99410 Kč |






