Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Transferring Zelio Smart Relay Programs Made Easy

SR2B202BD

DigiKey Part Number
4008-SR2B202BD-ND
Manufacturer
Manufacturer Product Number
SR2B202BD
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SR2B202BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
18 - Digital (12), Analog (6)
Number of Outputs and Type
8 - Solid State
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
0.520 lb (235.87 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 231,22000 Kč8 231,22 Kč
Manufacturers Standard Package
Unit Price without VAT:8 231,22000 Kč
Unit Price with VAT:9 959,77620 Kč