
TM1STNTCRN61515 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCRN61515-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCRN61515 |
Description | NTC 1,5M IP67 6X15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCRN61515 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 59.06" (1.50m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |















