
TM1STNTCSF44015 | |
|---|---|
DigiKey Part Number | 4008-TM1STNTCSF44015-ND |
Manufacturer | |
Manufacturer Product Number | TM1STNTCSF44015 |
Description | NTC 1,5M FAST IP67 4X40 -50+110C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor Probe |
Datasheet | Datasheet |
EDA/CAD Models | TM1STNTCSF44015 Models |
Category | Operating Temperature -50°C ~ 110°C |
Manufacturer Schneider Electric | Length - Lead Wire 59.06" (1.50m) |
Series | Mounting Type Free Hanging |
Packaging Box | Package / Case Probe |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,15000 Kč | 218,15 Kč |
| Unit Price without VAT: | 218,15000 Kč |
|---|---|
| Unit Price with VAT: | 263,96150 Kč |















