
3240568 | |
|---|---|
DigiKey Part Number | 3240568-ND |
Manufacturer | |
Manufacturer Product Number | 3240568 |
Description | CONN KNIFE TERM 16-20 AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-20 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3240568 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.102" (27.99mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 16-20 AWG | |
Insulation | Insulated | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,13930 Kč | 713,93 Kč |
| Unit Price without VAT: | 7,13930 Kč |
|---|---|
| Unit Price with VAT: | 8,63855 Kč |











