
GV4AU027 | |
|---|---|
DigiKey Part Number | 4008-GV4AU027-ND |
Manufacturer | |
Manufacturer Product Number | GV4AU027 |
Description | COIL UVR MN 24V AC/DC FOR GV4 BV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Undervoltage Release Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Undervoltage Release | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 845,99000 Kč | 3 845,99 Kč |
| Unit Price without VAT: | 3 845,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 653,64790 Kč |















