



GV4PB80S | |
|---|---|
DigiKey Part Number | 4008-GV4PB80S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB80S |
Description | MOTBREAKGV4PBUL489TH/MAG 80A 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB80S Models |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, IEC, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 004,16000 Kč | 20 004,16 Kč |
| Unit Price without VAT: | 20 004,16000 Kč |
|---|---|
| Unit Price with VAT: | 24 205,03360 Kč |













