Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV4PB80N

DigiKey Part Number
4008-GV4PB80N-ND
Manufacturer
Manufacturer Product Number
GV4PB80N
Description
MOTBREAKGV4PBUL489TH/MAG 80A 50K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV4PB80N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
80A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, IEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 816,41000 Kč11 816,41 Kč
Manufacturers Standard Package
Unit Price without VAT:11 816,41000 Kč
Unit Price with VAT:14 297,85610 Kč