



LC1D80B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80B7 |
Description | 3P CONT 80A AC3 37KW 1NO 1NC 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80B7 Models |
Category | Contact Rating (Current) 80 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 24VAC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 818,14000 Kč | 9 818,14 Kč |
| Unit Price without VAT: | 9 818,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 879,94940 Kč |
















