



GV4PB50S | |
|---|---|
DigiKey Part Number | 4008-GV4PB50S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB50S |
Description | MOTBREAKGV4PBUL489TH/MAG 50A 100 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 50A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB50S Models |
Category | Current Rating (Amps) 50A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 330,70000 Kč | 17 330,70 Kč |
| Unit Price without VAT: | 17 330,70000 Kč |
|---|---|
| Unit Price with VAT: | 20 970,14700 Kč |













