



GV4PB25N | |
|---|---|
DigiKey Part Number | 4008-GV4PB25N-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB25N |
Description | MOTBREAKGV4PBUL489TH/MAG 25A 50K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 25A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB25N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 833,90000 Kč | 13 833,90 Kč |
| Unit Price without VAT: | 13 833,90000 Kč |
|---|---|
| Unit Price with VAT: | 16 739,01900 Kč |













