



GV4PB115N | |
|---|---|
DigiKey Part Number | 4008-GV4PB115N-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB115N |
Description | MOTBREAKGV4PBUL489TH/MAG 115A 50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 115A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB115N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 115A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 816,41000 Kč | 11 816,41 Kč |
| Unit Price without VAT: | 11 816,41000 Kč |
|---|---|
| Unit Price with VAT: | 14 297,85610 Kč |













