



GV4PB80B | |
|---|---|
DigiKey Part Number | 4008-GV4PB80B-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB80B |
Description | MOTBREAKGV4PBUL489TH/MAG 80A 25K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 80A 277 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB80B Models |
Category | Current Rating (Amps) 80A |
Manufacturer Schneider Electric | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Solid State | Approval Agency CSA, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 657,44000 Kč | 14 657,44 Kč |
| Unit Price without VAT: | 14 657,44000 Kč |
|---|---|
| Unit Price with VAT: | 17 735,50240 Kč |













