



GV4PB03S | |
|---|---|
DigiKey Part Number | 4008-GV4PB03S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PB03S |
Description | MOTBREAKGV4PBUL489TH/MAG 3.5A 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 3.5A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV4PB03S Models |
Category | Current Rating (Amps) 3.5A |
Manufacturer Schneider Electric | Voltage Rating - AC 690 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, IEC, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 978,22000 Kč | 15 978,22 Kč |
| Unit Price without VAT: | 15 978,22000 Kč |
|---|---|
| Unit Price with VAT: | 19 333,64620 Kč |


















