Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001G7

DigiKey Part Number
4008-9001G7-ND
Manufacturer
Manufacturer Product Number
9001G7
Description
30MM COLOR CAP FOR ILL PUSHBUTTO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Schneider Electric
Color
Green
Series
Illumination
Illuminated
Packaging
Box
For Use With/Related Products
Harmony 9001K, Harmony 9001SK Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,74000 Kč227,74 Kč
Manufacturers Standard Package
Unit Price without VAT:227,74000 Kč
Unit Price with VAT:275,56540 Kč