
9001K3L35LGGH13 | |
|---|---|
DigiKey Part Number | 4008-9001K3L35LGGH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001K3L35LGGH13 |
Description | PUSH BUTTON 600VAC 10A 30MM T-K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001K3L35LGGH13 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Color - Actuator/Cap Green |
Series | Illumination Type, Color LED, Green |
Packaging Box | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 311,48000 Kč | 5 311,48 Kč |
| Unit Price without VAT: | 5 311,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 426,89080 Kč |















