Configurable Contact Block SPST-NO 3A @ 240VAC, 550mA @ 125VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KA6

DigiKey Part Number
4008-9001KA6-ND
Manufacturer
Manufacturer Product Number
9001KA6
Description
CONT BL SPST 3A 240V/550MA 125V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 3A @ 240VAC, 550mA @ 125VDC
Datasheet
 Datasheet
EDA/CAD Models
9001KA6 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
Schneider Electric
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Box
Contact Rating @ Voltage
3A @ 240VAC, 550mA @ 125VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony 9001K, Harmony 9001SK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,48000 Kč494,48 Kč
Manufacturers Standard Package
Unit Price without VAT:494,48000 Kč
Unit Price with VAT:598,32080 Kč