
9001KR1GH13 | |
|---|---|
DigiKey Part Number | 4008-9001KR1GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR1GH13 |
Description | 30MM PUSH BUTTON, TYPE K, PUSH B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR1GH13 Models |
Category | Voltage Rating - AC 240 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 30.00mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-On | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 550mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 046,34000 Kč | 2 046,34 Kč |
| Unit Price without VAT: | 2 046,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 476,07140 Kč |














