



9001KA2 | |
|---|---|
DigiKey Part Number | 4008-9001KA2-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA2 |
Description | CONT BL SPST 3A 240V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 3A @ 240VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA2 Models |
Category | Circuit SPST-NO |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 3A @ 240VAC, 550mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,48000 Kč | 494,48 Kč |
| Unit Price without VAT: | 494,48000 Kč |
|---|---|
| Unit Price with VAT: | 598,32080 Kč |


























