
9001KA41 | |
|---|---|
DigiKey Part Number | 4008-9001KA41-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA41 |
Description | CONTACT BLK SPDT 240V/550MA 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 3A @ 240VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
EDA/CAD Models | 9001KA41 Models |
Category | Circuit SPDT |
Manufacturer Schneider Electric | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 3A @ 240VAC, 550mA @ 125VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,52000 Kč | 1 977,52 Kč |
| Unit Price without VAT: | 1 977,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,79920 Kč |

















