
9001SK1L1G | |
|---|---|
DigiKey Part Number | 4008-9001SK1L1G-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK1L1G |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | 9001SK1L1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 703,12000 Kč | 3 703,12 Kč |
| 10 | 3 192,33800 Kč | 31 923,38 Kč |
| Unit Price without VAT: | 3 703,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 480,77520 Kč |










