Configurable Switch Body Pushbutton, Button (Not Included) Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SK1L

DigiKey Part Number
4008-9001SK1L-ND
Manufacturer
Manufacturer Product Number
9001SK1L
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Button (Not Included) Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001SK1L Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Button (Not Included)
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001SK
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1984,17000 Kč984,17 Kč
Manufacturers Standard Package
Unit Price without VAT:984,17000 Kč
Unit Price with VAT:1 190,84570 Kč