
9001SK1L38LGG | |
|---|---|
DigiKey Part Number | 4008-9001SK1L38LGG-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK1L38LGG |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | 9001SK1L38LGG Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated - Green |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001SK |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 839,91000 Kč | 3 839,91 Kč |
| Unit Price without VAT: | 3 839,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 646,29110 Kč |








