Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K2L35GH13

DigiKey Part Number
4008-9001K2L35GH13-ND
Manufacturer
Manufacturer Product Number
9001K2L35GH13
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Color - Actuator/Cap
Green
Series
Illumination Type, Color
Incandescent, Green
Packaging
Box
Illumination Voltage (Nominal)
24 ~ 28 VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 30.00mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-On
Mechanical Life
5,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 230,75000 Kč4 230,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4 230,75000 Kč
Unit Price with VAT:5 119,20750 Kč