
9001KM35 | |
|---|---|
DigiKey Part Number | 4008-9001KM35-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM35 |
Description | CONFIG SWITCH LAMP INCAND 24-28V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent 24 ~ 28V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM35 Models |
Category | Part Status Active |
Manufacturer Schneider Electric | Type Incandescent |
Series | Voltage 24 ~ 28V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,52000 Kč | 1 977,52 Kč |
| Unit Price without VAT: | 1 977,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,79920 Kč |

















