
9001SKP35G9 | |
|---|---|
DigiKey Part Number | 4008-9001SKP35G9-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP35G9 |
Description | INCAN PNL IND 30MM SRW TER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 24V ~ 28V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP35G9 Models |
Category | Voltage 24V ~ 28V |
Manufacturer Schneider Electric | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.18" (30.00mm) |
Packaging Box | Lens Size 30.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type Incandescent | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 874,10000 Kč | 2 874,10 Kč |
| Unit Price without VAT: | 2 874,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 477,66100 Kč |








