
9001G9 | |
|---|---|
DigiKey Part Number | 4008-9001G9-ND |
Manufacturer | |
Manufacturer Product Number | 9001G9 |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Shape Round, Convex (Domed) |
Manufacturer Schneider Electric | Color Green |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products Harmony 9001K, Harmony 9001SK Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,74000 Kč | 227,74 Kč |
| Unit Price without VAT: | 227,74000 Kč |
|---|---|
| Unit Price with VAT: | 275,56540 Kč |













