
9001K2L1GH13 | |
|---|---|
DigiKey Part Number | 4008-9001K2L1GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2L1GH13 |
Description | PUSH BUTTON 600VAC 10A 30MM T-K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Switch Function On-Mom, Off-Mom |
Mfr | Current Rating (Amps) 10A (AC/DC) |
Series | Actuator Type Round, Button |
Packaging Box | Color - Actuator/Cap Green |
Part Status Active | Illumination Type, Color Incandescent, Green |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 110 ~ 120 VAC |
Type Standard, Illuminated | Termination Style Screw Terminal |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 989,47000 Kč | 4 989,47 Kč |
| Unit Price without VAT: | 4 989,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 037,25870 Kč |















