
9001SKP38 | |
|---|---|
DigiKey Part Number | 4008-9001SKP38-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP38 |
Description | PILOT LIGHT 120V 30MM SK +OPTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP38 Models |
Category | Type Incandescent |
Manufacturer Schneider Electric | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.18" (30.00mm) |
Part Status Active | Ingress Protection IP66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 667,21000 Kč | 2 667,21 Kč |
| Unit Price without VAT: | 2 667,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 227,32410 Kč |





