
9001T8U | |
|---|---|
DigiKey Part Number | 4008-9001T8U-ND |
Manufacturer | |
Manufacturer Product Number | 9001T8U |
Description | 30MM UNIVERSAL INSERTS 7 COLORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Snap Fit |
Datasheet | Datasheet |
Category | Switch Type Pushbutton |
Manufacturer Schneider Electric | Shape Round |
Series | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products Harmony 9001K, Harmony 9001SK Series |
Part Status Active | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,67000 Kč | 196,67 Kč |
| Unit Price without VAT: | 196,67000 Kč |
|---|---|
| Unit Price with VAT: | 237,97070 Kč |












