Pushbutton Switch SPDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR3UH13

DigiKey Part Number
4008-9001KR3UH13-ND
Manufacturer
Manufacturer Product Number
9001KR3UH13
Description
PUSH BUTTON 600VAC 10A 30MM T-K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC), 550mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 490,44000 Kč1 490,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,44000 Kč
Unit Price with VAT:1 803,43240 Kč