Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KR2U

DigiKey Part Number
4008-9001KR2U-ND
Manufacturer
Manufacturer Product Number
9001KR2U
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001KR2U Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Part Status
Active
Panel Cutout Dimensions
30mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1887,61000 Kč887,61 Kč
Manufacturers Standard Package
Unit Price without VAT:887,61000 Kč
Unit Price with VAT:1 074,00810 Kč