LED Panel Indicator Yellow 120V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT38LY

DigiKey Part Number
4008-9001SKT38LY-ND
Manufacturer
Manufacturer Product Number
9001SKT38LY
Description
LED PNL IND YELLOW SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 120V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001SKT38LY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Schneider Electric
Voltage
120V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Termination Style
Screw Terminal
Type
LED
Ingress Protection
IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13
Lamp Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 253,69000 Kč4 253,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 253,69000 Kč
Unit Price with VAT:5 146,96490 Kč