LED Panel Indicator Yellow Fresnel 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT38LYY31

DigiKey Part Number
4008-9001SKT38LYY31-ND
Manufacturer
Manufacturer Product Number
9001SKT38LYY31
Description
LED PNL IND YELLOW FRESNEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Fresnel 120V
Datasheet
 Datasheet
EDA/CAD Models
9001SKT38LYY31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Fresnel
Ratings
-
Voltage
120V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 299,00000 Kč3 299,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 299,00000 Kč
Unit Price with VAT:3 991,79000 Kč