



9G1224E4D01 | |
|---|---|
DigiKey Part Number | 1688-1500-ND |
Manufacturer | |
Manufacturer Product Number | 9G1224E4D01 |
Description | FAN AXIAL 119X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1224E4D01 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 8.88 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 25.00mm | Current Rating (Amps) 0.370A |
Air Flow 115.0 CFM (3.22m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1224E4D001 | Sanyo Denki America Inc. | 0 | 1688-9RA1224E4D001-ND | 516,42133 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,04000 Kč | 813,04 Kč |
| 10 | 651,88300 Kč | 6 518,83 Kč |
| 30 | 581,91767 Kč | 17 457,53 Kč |
| 60 | 541,04850 Kč | 32 462,91 Kč |
| 120 | 524,16258 Kč | 62 899,51 Kč |
| Unit Price without VAT: | 813,04000 Kč |
|---|---|
| Unit Price with VAT: | 983,77840 Kč |




















