
109-019E | |
|---|---|
DigiKey Part Number | 1688-1001-ND |
Manufacturer | |
Manufacturer Product Number | 109-019E |
Description | 120MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 9 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-019E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 9 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 127,33200 Kč | 1 273,32 Kč |
| 25 | 116,27840 Kč | 2 906,96 Kč |
| 50 | 108,32020 Kč | 5 416,01 Kč |
| 100 | 100,76940 Kč | 10 076,94 Kč |
| 250 | 92,12916 Kč | 23 032,29 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |

















