
109-1000G | |
|---|---|
DigiKey Part Number | 1688-2256-ND |
Manufacturer | |
Manufacturer Product Number | 109-1000G |
Description | FINGER GUARD 120MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Polyphenylene Ether (PPE), Polystyrene (PS) 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Multiple Series | |
Features | 5 Rings | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 25 | 113,48160 Kč | 2 837,04 Kč |
| 50 | 105,71660 Kč | 5 285,83 Kč |
| 100 | 98,35040 Kč | 9 835,04 Kč |
| 250 | 89,76644 Kč | 22 441,61 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |












