



9WV1224P1H001 | |
|---|---|
DigiKey Part Number | 1688-1845-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1224P1H001 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 182.4 CFM (5.11m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WV1224P1H001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 182.4 CFM (5.11m³/min) | |
Static Pressure | 0.950 in H2O (237.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.97 lb (439.98 g) | |
Current Rating (Amps) | 0.800A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 581,28000 Kč | 2 581,28 Kč |
| 21 | 1 898,80905 Kč | 39 874,99 Kč |
| 42 | 1 781,94024 Kč | 74 841,49 Kč |
| Unit Price without VAT: | 2 581,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 123,34880 Kč |




















